5mm Oval LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLM2MOK20W

Digi-Key Part Number
1497-1285-ND
Manufacturer
SunLED
Manufacturer Product Number
XLM2MOK20W
Supplier
Description
LED ORANGE CLEAR RADIAL LEAD T/H
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SunLED
Series
Package
Bulk
Part Status
Active
Color
Orange
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
4190mcd
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
70°, 30°
Mounting Type
Through Hole
Wavelength - Dominant
605nm
Wavelength - Peak
611nm
Features
-
Package / Case
Radial
Supplier Device Package
Radial Lead
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in HUF
Bulk
QtyUnit PriceExt Price
1206,41000 Ft206 Ft
10127,77600 Ft1 278 Ft
10073,48740 Ft7 349 Ft
1 00057,51217 Ft57 512 Ft
2 00052,71895 Ft105 438 Ft
5 00047,92572 Ft239 629 Ft
10 00045,21294 Ft452 129 Ft

Other Suppliers on Digi-Key

500In Stock
Shipped by SunLED
Additional Resources
AttributeDescription
Other Names
3267-XLM2MOK20W
1497-1285
Standard Package500