XDUR13C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDUR13C

Digi-Key Part Number
XDUR13C-ND
Manufacturer
SunLED
Manufacturer Product Number
XDUR13C
Supplier
Description
DISPLAY 7SEG 0.52" SGL RED 10DIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.9V 10mA 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) 10-DIP (0.600", 15.24mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SunLED
Series
-
Package
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm)
Digit/Alpha Size
0.52" (13.21mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
2mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in HUF
Tube
QtyUnit PriceExt Price
2 000219,39907 Ft438 798 Ft
Additional Resources
AttributeDescription
Standard Package40
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TDSO5160Vishay Semiconductor Opto Division71TDSO5160-ND520,93000 FtSimilar