TO-247-3 HiP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGW15S120DF3

Digi-Key Part Number
497-15625-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STGW15S120DF3
Supplier
Description
IGBT 1200V 15A TO247
Detailed Description
IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-247-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 15A
Power - Max
259 W
Switching Energy
540µJ (on), 1.38mJ (off)
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
23ns/140ns
Test Condition
600V, 15A, 22Ohm, 15V
Reverse Recovery Time (trr)
270 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
-497-15625-5
497-15625-5
Standard Package30
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IXGH20N120A3IXYS28IXGH20N120A3-ND2 231,16000 FtSimilar