STEVAL-CCA009V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-CCA009V1

Digi-Key Part Number
497-8337-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STEVAL-CCA009V1
Supplier
Description
BOARD EVAL BASED ON TS4601
Detailed Description
TS4601 series Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
10mW x 2 @ 16Ohm
Voltage - Supply
2.9V ~ 5.5V
Board Type
Fully Populated
Utilized IC / Part
TS4601
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in HUF
Box
QtyUnit PriceExt Price
123 651,61000 Ft23 652 Ft
Additional Resources
AttributeDescription
Other Names
1026-STEVAL-CCA009V1
-497-8337
497-8337
1805-STEVAL-CCA009V1
Standard Package1