8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95256-DRMN3TP/K

Digi-Key Part Number
497-14452-2-ND - Tape & Reel (TR)
497-14452-1-ND - Cut Tape (CT)
497-14452-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M95256-DRMN3TP/K
Supplier
Description
IC EEPROM 256KBIT SPI 20MHZ 8SO
Detailed Description
EEPROM Memory IC 256Kb (32K x 8) SPI 20 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
256Kb (32K x 8)
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1543,87000 Ft544 Ft
10495,70400 Ft4 957 Ft
25482,27120 Ft12 057 Ft
50479,71580 Ft23 986 Ft
100428,83490 Ft42 883 Ft
250427,59648 Ft106 899 Ft
500421,13560 Ft210 568 Ft
1 000409,94704 Ft409 947 Ft
Tape & Reel (TR)
QtyUnit PriceExt Price
2 500409,94638 Ft1 024 866 Ft
Additional Resources
AttributeDescription
Other Names
497-14452-2
497-14452-6
497-14452-1
Standard Package2 500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BR25G256FJ-3GE2Rohm Semiconductor1 020BR25G256FJ-3GE2CT-ND301,42000 FtSimilar
BR25S256F-WE2Rohm Semiconductor667BR25S256F-WE2CT-ND553,69000 FtSimilar
BR25S256FJ-WE2Rohm Semiconductor1 457BR25S256FJ-WE2CT-ND563,52000 FtSimilar
BR25G256F-3GE2Rohm Semiconductor7 015BR25G256F-3GE2CT-ND321,08000 FtSimilar