DPAK (TO252-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD39300DT25-R

Digi-Key Part Number
497-6150-2-ND - Tape & Reel (TR)
497-6150-1-ND - Cut Tape (CT)
497-6150-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
LD39300DT25-R
Supplier
Description
IC REG LINEAR 2.5V 3A DPAK
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 3A
Current - Output
3A
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
2.5 mA
PSRR
65dB ~ 55dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

678In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
-497-6150-6
497-6150-1
LD39300DT25R
-497-6150-2
497-6150-2
-497-6150-1
1805-LD39300DT25-RCT
1805-LD39300DT25-RDKR
497-6150-6
1805-LD39300DT25-RTR
Standard Package2 500