
BCP56-16 | |
|---|---|
DigiKey Part Number | 5399-BCP56-16TR-ND - Tape & Reel (TR) 5399-BCP56-16CT-ND - Cut Tape (CT) 5399-BCP56-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16 |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,28000 Ft | 107,28 Ft |
| 10 | 64,70300 Ft | 647,03 Ft |
| 100 | 40,56530 Ft | 4 056,53 Ft |
| 500 | 29,97806 Ft | 14 989,03 Ft |
| 1 000 | 26,54845 Ft | 26 548,45 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,17902 Ft | 66 537,06 Ft |
| 6 000 | 19,97420 Ft | 119 845,20 Ft |
| 9 000 | 18,84962 Ft | 169 646,58 Ft |
| 15 000 | 17,58520 Ft | 263 778,00 Ft |
| 21 000 | 16,83594 Ft | 353 554,74 Ft |
| 30 000 | 16,10765 Ft | 483 229,50 Ft |
| 75 000 | 14,50868 Ft | 1 088 151,00 Ft |
| 150 000 | 13,52081 Ft | 2 028 121,50 Ft |
| Unit Price without VAT: | 107,28000 Ft |
|---|---|
| Unit Price with VAT: | 136,24560 Ft |




