ODC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ODC Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ODC5MC

DigiKey Part Number
ODC5MC-ND
Manufacturer
Manufacturer Product Number
ODC5MC
Description
DC OUTPUT MODULE 5A
Customer Reference
Detailed Description
DC Output Module Output Module 5A 1 ~ 100VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Output Module
Color
Red
Style
Standard
Voltage - Input
5VDC
Current - Input
18 mA
Voltage - Output
1 ~ 100VDC
Current - Output
5A
Turn On Time
1ms
Turn Off Time
0.05ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.