ODC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ODC Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ODC24F

DigiKey Part Number
ODC24F-ND
Manufacturer
Manufacturer Product Number
ODC24F
Description
DC OUTPUT MODULE 3A
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Output Module
Color
Red
Style
Standard
Voltage - Input
24VDC
Current - Input
13 mA
Voltage - Output
3 ~ 60VDC
Current - Output
3A
Turn On Time
0.025ms
Turn Off Time
0.05ms
Features
Hold Down Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC