Humidity, Temperature 0 ~ 100% RH Analog Voltage ±1.5% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±1.5% RH 4 s Surface Mount
8 LVDFN

HS4101

DigiKey Part Number
800-HS4101TR-ND - Tape & Reel (TR)
800-HS4101CT-ND - Cut Tape (CT)
800-HS4101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS4101
Description
HS4101 1.8%RH RELATIVE HUMIDITY
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±1.5% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.5% RH
Manufacturer
Renesas Electronics Corporation
Response Time
4 s
Series
Voltage - Supply
1.71V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Sensor Type
Humidity, Temperature
Package / Case
8-VFDFN Exposed Pad
Humidity Range
0 ~ 100% RH
Supplier Device Package
8-LGA (2.5x2.5)
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MVH4001AMEMS Vision2 8465621-MVH4001A-ND1 635,63000 FtMFR Recommended
In-Stock: 4 573
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes