Image for HS4012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS4012

DigiKey Part Number
800-HS4012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS4012
Description
HS4012 1.8%RH RELATIVE HUMIDITY
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
14b
Manufacturer
Renesas Electronics Corporation
Accuracy
±1.8% RH
Series
Response Time
4 s
Packaging
Tape & Reel (TR)
Voltage - Supply
1.71V ~ 3.6V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
8-VFDFN Exposed Pad
Output Type
I2C
Supplier Device Package
8-LGA (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.