Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3102

DigiKey Part Number
800-HS3102TR-ND - Tape & Reel (TR)
800-HS3102CT-ND - Cut Tape (CT)
800-HS3102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS3102
Description
HS3102 2.8%RH,0.25C TEMP, I2C DI
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
14b
Manufacturer
Renesas Electronics Corporation
Accuracy
±1.8% RH
Series
Response Time
4 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
6-VDFN
Output Type
I2C
Supplier Device Package
6-LGA (3x2.41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 781
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HUF
Cut Tape (CT)
QuantityUnit PriceExt Price
11 146,79000 Ft1 146,79 Ft
51 026,88400 Ft5 134,42 Ft
10981,38000 Ft9 813,80 Ft
25927,63800 Ft23 190,95 Ft
50890,80560 Ft44 540,28 Ft
100857,10910 Ft85 710,91 Ft
500789,27950 Ft394 639,75 Ft
1 000764,02555 Ft764 025,55 Ft
Unit Price without VAT:1 146,79000 Ft
Unit Price with VAT:1 456,42330 Ft