
HS3101 | |
|---|---|
DigiKey Part Number | 800-HS3101TR-ND - Tape & Reel (TR) 800-HS3101CT-ND - Cut Tape (CT) 800-HS3101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3101 |
Description | HS3101 2.8%RH,0.25C TEMP, I2C DI |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Output 14b |
Manufacturer Renesas Electronics Corporation | Accuracy ±1.5% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-VDFN |
Output Type I2C | Supplier Device Package 6-LGA (3x2.41) |

