
HS3101-MC1 | |
|---|---|
DigiKey Part Number | 800-HS3101-MC1-ND |
Manufacturer | |
Manufacturer Product Number | HS3101-MC1 |
Description | HS3101-MC1 1.5%RH, TEMP HUMIDITY |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Output 14b |
Manufacturer Renesas Electronics Corporation | Accuracy ±1.5% RH |
Series | Response Time 4 s |
Packaging Box | Voltage - Supply 2.3V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -20°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-VDFN |
Output Type I2C | Supplier Device Package 6-LGA (3x2.41) |

