Image for HS3002-MC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3002-MC1

DigiKey Part Number
800-HS3002-MC1-ND
Manufacturer
Manufacturer Product Number
HS3002-MC1
Description
HS3002-MC1 1.8%RH, TEMP HUMIDITY
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
14b
Manufacturer
Renesas Electronics Corporation
Accuracy
±1.8% RH
Series
Response Time
4 s
Packaging
Box
Voltage - Supply
2.3V ~ 5.5V
Part Status
Obsolete
Mounting Type
Chassis Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-20°C ~ 85°C
Humidity Range
0 ~ 100% RH
Package / Case
Module
Output Type
I2C
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.