3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAPPID-564XASW

DigiKey Part Number
RAPPID-564XASW-ND
Manufacturer
Manufacturer Product Number
RAPPID-564XASW
Description
DEV TOOL MPC564XA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Integrated Development Environment (IDE) MPC5xx Programming
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Integrated Development Environment (IDE)
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
Windows
Utilized IC / Part
MPC5xx
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
1403 832,09000 Ft403 832,09 Ft
Manufacturers Standard Package
Unit Price without VAT:403 832,09000 Ft
Unit Price with VAT:512 866,75430 Ft