
MPAF201020 | |
|---|---|
DigiKey Part Number | 882-MPAF201020-ND |
Manufacturer | |
Manufacturer Product Number | MPAF201020 |
Description | PUSHBUTTON SWITCH MPA TWO STEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 20mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 15.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 66 212,88100 Ft | 1 324 257,62 Ft |
| Unit Price without VAT: | 66 212,88100 Ft |
|---|---|
| Unit Price with VAT: | 84 090,35887 Ft |

