15500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEC Switches
In Stock: 0
Unit Price: 1 829,32520 Ft
15500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15500

DigiKey Part Number
679-1963-ND
Manufacturer
Manufacturer Product Number
15500
Description
SWITCH PUSH 4PST 0.25A 120V
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
250mA (AC)
Voltage Rating - AC
120 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 75°C
Mechanical Life
1,500,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes