
BK1/H15-V-1-K | |
|---|---|
DigiKey Part Number | 283-BK1/H15-V-1-K-ND |
Manufacturer | |
Manufacturer Product Number | BK1/H15-V-1-K |
Description | H15 FUSE HOLDER KNOB 1000PCS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Knob 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,18000 Ft | 905,18 Ft |
| 10 | 788,17300 Ft | 7 881,73 Ft |
| 25 | 745,32800 Ft | 18 633,20 Ft |
| 50 | 714,48480 Ft | 35 724,24 Ft |
| 100 | 684,78170 Ft | 68 478,17 Ft |
| 250 | 647,32752 Ft | 161 831,88 Ft |
| 500 | 620,31978 Ft | 310 159,89 Ft |
| 1 000 | 603,45000 Ft | 603 450,00 Ft |
| Unit Price without VAT: | 905,18000 Ft |
|---|---|
| Unit Price with VAT: | 1 149,57860 Ft |

