
PWR35MM | |
|---|---|
DigiKey Part Number | 2041-PWR35MM-ND |
Manufacturer | |
Manufacturer Product Number | PWR35MM |
Description | FEEDER TERMINAL (1000V DC) 35MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Bus Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal | |
For Use With/Related Products | Bus Bar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 232,32000 Ft | 13 232,32 Ft |
| 10 | 9 588,48500 Ft | 95 884,85 Ft |
| 30 | 8 495,34667 Ft | 254 860,40 Ft |
| 50 | 8 102,92540 Ft | 405 146,27 Ft |
| 100 | 7 667,67040 Ft | 766 767,04 Ft |
| 250 | 7 417,70128 Ft | 1 854 425,32 Ft |
| Unit Price without VAT: | 13 232,32000 Ft |
|---|---|
| Unit Price with VAT: | 16 805,04640 Ft |

