
74AVC4T774T16-13 | |
|---|---|
DigiKey Part Number | 31-74AVC4T774T16-13TR-ND - Tape & Reel (TR) 31-74AVC4T774T16-13CT-ND - Cut Tape (CT) 31-74AVC4T774T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774T16-13 |
Description | LOGIC AVC 1G TRANSLATOR TSSOP-16 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
Channels per Circuit 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Ft | 94,49 Ft |
| 10 | 64,62200 Ft | 646,22 Ft |
| 25 | 57,42800 Ft | 1 435,70 Ft |
| 100 | 49,38080 Ft | 4 938,08 Ft |
| 250 | 45,56448 Ft | 11 391,12 Ft |
| 500 | 43,24786 Ft | 21 623,93 Ft |
| 1 000 | 41,34883 Ft | 41 348,83 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,34007 Ft | 98 350,17 Ft |
| 5 000 | 38,12871 Ft | 190 643,55 Ft |
| 7 500 | 37,52253 Ft | 281 418,98 Ft |
| 12 500 | 36,85079 Ft | 460 634,88 Ft |
| 17 500 | 36,45839 Ft | 638 021,83 Ft |
| 25 000 | 36,08057 Ft | 902 014,25 Ft |
| Unit Price without VAT: | 94,49000 Ft |
|---|---|
| Unit Price with VAT: | 120,00230 Ft |


