cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHG6408

DigiKey Part Number
1710-EHG6408-ND
Manufacturer
Manufacturer Product Number
EHG6408
Description
8-PORT UNMANAGED GIGABIT ETHERNE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 57VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HUF
Box
QuantityUnit PriceExt Price
1138 123,00000 Ft138 123,00 Ft
Manufacturers Standard Package
Unit Price without VAT:138 123,00000 Ft
Unit Price with VAT:175 416,21000 Ft