1P1EHG64080005G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHG6408-4POE-24V

DigiKey Part Number
1710-EHG6408-4POE-24V-ND
Manufacturer
Manufacturer Product Number
EHG6408-4POE-24V
Description
8-PORT UNMANAGED GIGABIT ETHERNE
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
4
Connector Type
RJ45
Voltage - Input
12 ~ 57VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HUF
Box
QuantityUnit PriceExt Price
1210 872,25000 Ft210 872,25 Ft
Manufacturers Standard Package
Unit Price without VAT:210 872,25000 Ft
Unit Price with VAT:267 807,75750 Ft